- RS Stock No.:
- 337-5537
- Mfr. Part No.:
- 143490
- Brand:
- Burkert
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 337-5537
- Mfr. Part No.:
- 143490
- Brand:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Burkert Solenoid Valve
The Burkert 0280 series 1/2inG female solenoid valve has a supply voltage of 230VAC. This 2-port NO position valve with a servo diaphragm has a compact design with NBR seal. The valve is normally open by spring action assisted by the fluid pressure. When de-energized, the media is exhausted to atmosphere via the pilot operator. When energized, the space above the servo diaphragm is exhausted via the pilot valve, the diaphragm is lifted by the fluid pressure to close the valve.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Features and Benefits
Maximum working pressure is 16bar
Flow factor(Kv) is 1m³/h
High flow rate
Operating temperature is between -10°C and 55°C
Power consumption is 21VA(inrush)
Solenoid epoxy encapsulation efficiently dissipates the heat generated by the coil
The supply voltage is 230VAC
Flow factor(Kv) is 1m³/h
High flow rate
Operating temperature is between -10°C and 55°C
Power consumption is 21VA(inrush)
Solenoid epoxy encapsulation efficiently dissipates the heat generated by the coil
The supply voltage is 230VAC
Applications
Circuit function B for air or gases (consult for use with liquids)
Fire protection installations
Irrigation systems
Laundries
Machine tools
Neutral gases and liquids
Sanitary applications
Varnishing technology
Fire protection installations
Irrigation systems
Laundries
Machine tools
Neutral gases and liquids
Sanitary applications
Varnishing technology
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Default Valve Position | NO |
Suitable Applications | Compressed Air, Gas, Hydraulic Oil, Neutral Liquid |
Type | 2/2 |
Orifice Diameter | 8mm |
Body Material | Brass |
Series | 0280 |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → +55 °C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Maximum Operating Temperature | +55°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 1m³/h |