- RS Stock No.:
- 163-7307
- Mfr. Part No.:
- VZWF-B-L-M22C-G14-135-E-1P4-10-R1
- Brand:
- Festo
- RS Stock No.:
- 163-7307
- Mfr. Part No.:
- VZWF-B-L-M22C-G14-135-E-1P4-10-R1
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
VZWF Series Solenoid Valves
A force pilot operated solenoid valve that can be used with water, air, and neutral media. The VZVF series of valves uses relatively small solenoids to control high pressures with large nominal diameters. Actuation is supported by the pressure of the medium. They can switch at pressures as low as 0 bar and close automatically in the case of a pressure loss in the circuit. Operating pressure ranges from 0 bar to 10 bar, depending on coils used and nominal diameter.
Features and Benefits
2/2 way normally closed poppet valve with a return spring
Use with air, water or neutral media
Inline mounting
Operates from 0 bar
5 valve sizes available from G to G1
Brass housing with a NBR seal
Use with air, water or neutral media
Inline mounting
Operates from 0 bar
5 valve sizes available from G to G1
Brass housing with a NBR seal
Applications
Ideal for use in closed media circuit applications and in industries such as water treatment, pipeline construction, petrochemical, pneumatics and pump systems.
VZWF-B-L-M22C-G14-135-E-1P4-10-R1 - 2/2 Way Solenoid Valve
In-line valve - designed to be used without pneumatic linking. All pneumatic connections are on the valve and can be equipped with fittings/tubing.
Diaphragm valve design principle
2/2 Way valve function
Force pilot operated
G1/4 thread pneumatic connection
Diaphragm valve design principle
2/2 Way valve function
Force pilot operated
G1/4 thread pneumatic connection
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | VZWF |
Mounting Style | Inline |
Solenoid Fitted | Yes |
Number of Ports | 2 |
Body Material | Brass |
Solenoid Power Consumption | 11W |
Minimum Operating Pressure | 0bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +35°C |
Maximum Operating Pressure | 10bar |
Number of Positions | 2 |
Thread Standard | G |
Related links
- Festo 2/2 Solenoid Valve - Solenoid/Pilot G 3/8 VZWF Series 24V dc, 1492111
- Festo 2/2 Solenoid Valve - Solenoid/Pilot G 3/4 VZWF Series 24V dc, 1492113
- Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1 VZWF Series 24V dc, 1492114
- Festo 2/2 Solenoid Valve - Solenoid/Pilot G 3/8 VZWF Series, 1492135
- Festo 2/2 Solenoid Valve - Solenoid/Pilot G 3/4 VZWF Series, 1492137
- Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1/2 VZWF Series 24V dc, 1492112
- Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1 VZWF Series, 1492138
- Festo 2/2 Closed 1492126