- RS Stock No.:
- 163-7302
- Mfr. Part No.:
- VZWM-L-M22C-G12-F5-R1
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$671.03
(exc. GST)
$738.13
(inc. GST)
Units | Per unit |
1 + | $671.03 |
- RS Stock No.:
- 163-7302
- Mfr. Part No.:
- VZWM-L-M22C-G12-F5-R1
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve
The Festo VZWM series 1/2in connection stainless steel solenoid valve is a normally closed poppet valve with a diaphragm seal and a supply voltage of 24VDC. It has a pilot operation and two ports. The mounting type of this valve is line installation
Features and Benefits
• Flow rate ranges between 1400 and 31000 l/min
• Operating pressure ranges between 0.5bar and 10bar for gas media
• Operating pressure ranges between 0.5bar and 6bar for liquid media
• Operating temperature ranges between -10°C and 60°C
• Operating pressure ranges between 0.5bar and 10bar for gas media
• Operating pressure ranges between 0.5bar and 6bar for liquid media
• Operating temperature ranges between -10°C and 60°C
Applications
• Compressed air
• Inert gas
• Mineral oil
• Neutral liquid
• Water
• Inert gas
• Mineral oil
• Neutral liquid
• Water
Certifications
• ISO8573-1:2010 [7:4:4]
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid 2636 Series
- Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 VZWM...
- SMC Pneumatic Solenoid Valve - Solenoid VXZ Series
- SMC Pneumatic Solenoid Valve - SYA Series
- Festo Pneumatic Solenoid Valves
- SMC Pneumatic Solenoid Valves
- Parker Pneumatic Solenoid Valves
- Norgren Pneumatic Solenoid Valves