- RS Stock No.:
- 136-6501
- Mfr. Part No.:
- VZWD-L-M22C-M-G18-10-V-1P4-50
- Brand:
- Festo
8 In Global stock for delivery within 10 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$125.41
(exc. GST)
$137.95
(inc. GST)
Units | Per unit |
1 + | $125.41 |
- RS Stock No.:
- 136-6501
- Mfr. Part No.:
- VZWD-L-M22C-M-G18-10-V-1P4-50
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Directly Actuated Solenoid Valve, 2/2, 24V DC - VZWD-L-M22C-M-G18-10-V-1P4-50
Regulate the flow of substances in your industrial systems with this Festo solenoid valve. It can be used for both standard compressed air and inert gas, making it a versatile choice. You can also use it to move fluids including mineral oil, water and other neutral liquids. Electrical actuation causes the pilot mechanism to open, allowing air to pass through the dual ports. Its maximum working pressure of 50 bar means you can safely use this solenoid valve in demanding industrial installations.
• Ambient temperature range of -10°C to +35°C for use in commercial and industrial environments
• Light 300g weight for easy installation
• 60l/min flow rate for effective use in low-flow installations
• IP65 (ingress protection) rating means it's resistant to dust and water that may cause corrosion
• Light 300g weight for easy installation
• 60l/min flow rate for effective use in low-flow installations
• IP65 (ingress protection) rating means it's resistant to dust and water that may cause corrosion
Applications
• Cleaning equipment
• Vacuum systems
• Industrial tanks
• Water treatment facilities
• Vacuum systems
• Industrial tanks
• Water treatment facilities
Why is this solenoid valve encased in brass housing material?
This valve's brass housing is highly resistant to corrosion, even when it's installed in very damp environments. It also has temperature regulating properties and can withstand hot liquids without being damaged.
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/8 |
Manufacturer Series | VZWD |
Solenoid Voltage | 24V dc |
Number of Ports | 2 |
Body Material | Brass |
Maximum Flow Rate | 0.06m³/h |
Maximum Operating Temperature | +35°C |
Maximum Operating Pressure | 50bar |
Minimum Operating Temperature | -10°C |
Thread Standard | G |
Related links
- Festo 2/2 Closed 1491848
- Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VZWD...
- Festo 2/2 Closed 1491864
- Festo 2/2 Closed 1491867
- Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VZWD...
- Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VZWD...
- Festo 2/2 Closed 1491828
- Festo 2/2 Closed 1491832