- RS Stock No.:
- 489-030
- Mfr. Part No.:
- CDVAE272A019D2
- Brand:
- EMERSON – ASCO
Discontinued product
- RS Stock No.:
- 489-030
- Mfr. Part No.:
- CDVAE272A019D2
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Condensate Drain Valves
Two-way, normally closed, condensate drain valve assembly with electronic timer. Condensate Drain Valves are ideally suited to be used with compressors, are compact and lightweight, and offer adjustable on and off periods.
Timer designed for automatic control of condensate draining periods
DIN plug connection
On periods adjustable between 2 and 40 seconds
Off periods adjustable between 0.5 and 45 minutes
Protection to IP65
DIN plug connection
On periods adjustable between 2 and 40 seconds
Off periods adjustable between 0.5 and 45 minutes
Protection to IP65
Note
Suitable for use with air, inert gas, water and oil.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/2 in, 1/4in |
Connection | 1/2 in G Male, 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Oil, Water |
Type | 2/2 |
Orifice Diameter | 4.5mm |
Series | CDV |
Body Material | Brass |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → +50 °C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +50°C |
Connection Gender | Female, Male |
Minimum Operating Temperature | -10°C |
Flow Factor Kv | 0.42m³/h |
Maximum Opening Time | 20ms |
Maximum Closing Time | 20ms |