Asco Solenoid Valve CDVAE272A019A8, 2 port , NC, 230 V ac, 1/2 in, 1/4 in

  • RS Stock No. 488-992
  • Mfr. Part No. CDVAE272A019A8
  • Manufacturer Asco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Condensate Drain Valves

Two-way, normally closed, condensate drain valve assembly with electronic timer. Condensate Drain Valves are ideally suited to be used with compressors, are compact and lightweight, and offer adjustable on and off periods.

Timer designed for automatic control of condensate draining periods
DIN plug connection
On periods adjustable between 2 and 40 seconds
Off periods adjustable between 0.5 and 45 minutes
Protection to IP65

Note

Suitable for use with air, inert gas, water and oil.

Specifications
Attribute Value
Supply Voltage 230 V ac
Number of Ports 2
Operation Direct
Connection 1/2 in G Male, 1/4 in G Female
Connection Size 1/2 in, 1/4 in
Default Valve Position NC
Suitable Applications Air, Inert Gas, Oil, Water
Type 2/2
Orifice Diameter 4.5mm
Body Material Brass
Maximum Working Pressure 16 bar
Operating Temperature Range -10 → +50 °C
Minimum Operating Temperature -10°C
Maximum Operating Temperature +50°C
Connection Gender Female, Male
Maximum Opening Time 20ms
Series CDV
Thread Standard or Connection Type G
Maximum Closing Time 20ms
Flow Factor Kv 0.42m³/h
13 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 541.91
(exc. GST)
$ 596.10
(inc. GST)
units
Per unit
1 - 5
$541.91
6 +
$534.56
Related Products
PP and PVDF, 2 and 3 way, Type ...
Description:
PP and PVDF, 2 and 3 way, Type 124 Solenoid valves with pivoted armatures Lockable manual over-ride3-pin DIN connector rated to IP65 can be positioned through 360° in 90° increments Duty cycle intermittent operation 40% 30 min8W nominal coil power ...
Two-way Compact Solenoid Valves, Type 6013 Modular direct ...
Description:
Two-way Compact Solenoid Valves, Type 6013 Modular direct acting solenoid valve system Brass body with polyamide coil Coil can be changed easily with valve in place Coil can be locked in four by 90° positions or move free between, as ...
223 series 2 / 2 N/C solenoid valves ...
Description:
223 series 2 / 2 N/C solenoid valves 2 / 2 N/C power-assisted, floating piston solenoid valves for high pressure fluids, 1/4" or 3/8" output (depending on model)Heavy-duty two-way shut-off solenoid valves for control of pressurised fluids compatible with the ...
262 series 2 / 2 direct operated solenoid ...
Description:
262 series 2 / 2 direct operated solenoid valves 2 / 2 N/C direct-operated solenoid valves for vacuum service, 1/4" outletSpecial manufacturing procedures used to avoid molecular contamination. Do not require a minimum operating pressure.Suitable for low and medium vacuum ...