Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 230V ac/dc, Actuator Included
- RS Stock No.:
- 739-0662
- Mfr. Part No.:
- XCSLE3737342
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 05/06/2024
Added
Price (ex. GST) Each
$477.42
(exc. GST)
$525.16
(inc. GST)
Units | Per unit |
1 - 2 | $477.42 |
3 - 4 | $458.32 |
5 + | $439.22 |
- RS Stock No.:
- 739-0662
- Mfr. Part No.:
- XCSLE3737342
- Brand:
- Telemecanique Sensors
Legislation and Compliance
Product Details
XCS LE Series Solenoid Interlock Switches
The XCS LE series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LE unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.
Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Note
Actuators not included, must be ordered separately.
Standards
CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508
Approvals
CSA, TÜV, UL
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 230V ac/dc |
Series | XCS-LE |
Actuator Included | Yes |
Range | Preventa |
Actuator Type | Key |
Safety Contacts | NO/2NC |
Conduit Entry | M20 |
Housing Material | Plastic |
IP Rating | IP66, IP67 |
Width | 51mm |
Depth | 43.5mm |
Length | 205mm |
Related links
- Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch 24V...
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 230V...
- Telemecanique Sensors XCS TE Series Solenoid Interlock Switch 230V ac/dc
- Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch 24V ac/dc
- MLP1 Solenoid Interlock Switch 24 V
- Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch 24V...
- Telemecanique Sensors XCS Series Solenoid Interlock Switch, 2NC
- Schmersal Solenoid Interlock Switches