- RS Stock No.:
- 617-5065
- Mfr. Part No.:
- AZM 161SK-12/12RK-024
- Brand:
- Schmersal
15 In AU stock for next working day delivery
183 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$661.52
(exc. GST)
$727.67
(inc. GST)
Units | Per unit |
1 + | $661.52 |
- RS Stock No.:
- 617-5065
- Mfr. Part No.:
- AZM 161SK-12/12RK-024
- Brand:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Solenoid Interlock Switch with Power to Unlock Function, 24V AC/DC - AZM 161 Series - AZM 161SK-12/12RK-024
If you have guards or gates that need to be securely locked while dangerous processes are in operation, choose this solenoid interlock switch from Schmersal to do the job. It's been designed to work in conjunction with the control part of a machine to avoid situations where line operators could be at risk of injury. This device has four normally open safety contacts and two normally closed auxiliary contacts.
Features and Benefits
IP (ingress protection) rating of 67 indicating dust-tightness and water-resistance
Robust double-insulated thermoplastic enclosures with screw terminals for longer life
Robust double-insulated thermoplastic enclosures with screw terminals for longer life
Application Information
Heavy industry
Manufacturing
Robotics
Rail industry and transportation applications
Manufacturing
Robotics
Rail industry and transportation applications
What are solenoid interlock switches used for?
Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after the power supply to a device is stopped – for example, when using circular-saw blades. Solenoid interlock switches are also used where there's regular entry to dangerous areas, such as high-temperature or pressurised sites.
Approvals
BG, UL, CSA
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 24V ac/dc |
Series | AZM 161 |
Actuator Included | No |
Safety Contacts | 4NC |
Conduit Entry | M16 |
Normal State Configuration | 4NC/2NO |
Auxiliary Contacts | 2NO |
Housing Material | Plastic |
IP Rating | IP67 |
Width | 30mm |
Length | 90mm |
Power Consumption | 10W |
Depth | 130mm |