Schmersal AZM170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 1NC/1NO, Actuator Included
- RS Stock No.:
- 335-774
- Mfr. Part No.:
- AZM 170-11ZRI-B6L 24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
$586.26
(exc. GST)
$644.89
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $586.26 |
*price indicative
- RS Stock No.:
- 335-774
- Mfr. Part No.:
- AZM 170-11ZRI-B6L 24VAC/DC
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM170 | |
| Actuator Included | Yes | |
| Normal State Configuration | 1NC/1NO | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series AZM170 | ||
Actuator Included Yes | ||
Normal State Configuration 1NC/1NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks are designed with a thermoplastic enclosure for durability and long life. They provide interlock protection against incorrect locking and feature compact dimensions of 89 mm x 178 mm x 41 mm. The actuating head can be repositioned by 4 x 90° for flexibility, and the unit includes two cable entries (M 20 x 1.5) along with a wiring compartment.
Slim design, particularly suitable for fitting on hinged doors, aluminum profiles and fencing
Sealing mechanism to prevent the ingress of dirt
Cut clamp termination
Related links
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NC/1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NO/1NC
