Schmersal AZM170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 1NC/1NO
- RS Stock No.:
- 335-732
- Mfr. Part No.:
- AZM 170-11ZRI-B6R 24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
$667.00
(exc. GST)
$733.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $667.00 |
*price indicative
- RS Stock No.:
- 335-732
- Mfr. Part No.:
- AZM 170-11ZRI-B6R 24VAC/DC
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM170 | |
| Actuator Included | No | |
| Normal State Configuration | 1NC/1NO | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series AZM170 | ||
Actuator Included No | ||
Normal State Configuration 1NC/1NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock features a single cable entry M 20 x 1.5, uses the IDC method of termination, and includes a manual release. It is double-insulated, equipped with individual coding with a High coding level according to ISO 14119, and comes in a compact size of 90 mm x 84 mm x 30 mm.
Compact design
Interlock with protection against incorrect locking.
Long life
High holding force
right-hand model
For very small actuating radii in line with or at 90° to the plane of the actuator
Related links
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NC/1NO
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NC/1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NO/1NC
