Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, 2NC, Actuator Included
- RS Stock No.:
- 335-631
- Mfr. Part No.:
- AZM 170-02ZRIA-B6R 24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
$667.00
(exc. GST)
$733.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $667.00 |
*price indicative
- RS Stock No.:
- 335-631
- Mfr. Part No.:
- AZM 170-02ZRIA-B6R 24VAC/DC
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Lock | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM 170 | |
| Actuator Included | Yes | |
| Normal State Configuration | 2NC | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Lock | ||
Supply Voltage 24V ac/dc | ||
Series AZM 170 | ||
Actuator Included Yes | ||
Normal State Configuration 2NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock features one cable entry M20 x 1.5 with IDC termination, a manual release, and double insulation. It has individual coding with a high coding level according to ISO 14119. With dimensions of 90 mm x 84 mm x 30 mm, it offers a compact design and interlock protection against incorrect locking.
Long life
High holding force
right-hand model
For very small actuating radii in line with or at 90° to the plane of the actuator
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Unlock 2NC, Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
