Hakko FX-801 Soldering Station

  • RS Stock No. 907-5511
  • Mfr. Part No. FX801-13
  • Manufacturer Hakko
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

FX-801 Soldering Station

FX-801 can provide tremendous heating performance with super power 300 W composite heater.

Super power 300 Watts
Best suited for soldering PWB with high heat capacity and high heat dissipation property
Easy tip replacement
Large LED display
Up to 6 settings can be preset
Password function
Auto Sleep/Auto Shut-off function
For use with soldering tips of the series T33 (e.g. RS 907-5520)

Supplied with

Soldering Station, Handpiece (FX-8002), Heat resistant pad, Power cord, Connecting cable, Iron holder (with cleaning wire), Instruction manual

Soldering - Hakko

Specifications
Attribute Value
Model Number FX-801
Tasks Supported Soldering
Wattage 300W
Soldering Tip Temperature +500°C
Display Type LED
ESD Safe Yes
Temporarily out of stock - back order for despatch 17/06/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each
Was $1,589.17
$ 1,462.04
(exc. GST)
$ 1,608.24
(inc. GST)
units
Per unit
1 +
$1,462.04
Related Products
Vacuum pump type desoldering station with soldering capability. ...
Description:
Vacuum pump type desoldering station with soldering capability. Integrated nozzle contains heater and sensor, providing instant thermal recoverySelectable grip: detachable handle allows gun or pencil style gripSmall ergonomic-style grip and low weight allows for fatigue-free work Reduced clogging due to ...
Vacuum pump type desoldering station with soldering capability. ...
Description:
Vacuum pump type desoldering station with soldering capability. Integrated nozzle contains heater and sensor, providing instant thermal recoverySelectable grip: detachable handle allows gun or pencil style gripSmall ergonomic-style grip and low weight allows for fatigue-free work Reduced clogging due to ...
ESD safe hot air soldering and de-soldering system ...
Description:
ESD safe hot air soldering and de-soldering system for surface mounted devices.Design reduces temperature irregularity in air supply.Comes with an airflow meter to allow more acurate and easier control of flow rate.Space saving designAvailable with either BS1363 type or Aus/NZ ...
High power temperature controlled analogue soldering station in ...
Description:
High power temperature controlled analogue soldering station in a slim, space-saving design. New Lead free ESD safe soldering iron Easy-to-read Analogue temperature indicator/selector Utilising Hakko’s composite tip technology for greater thermal recovery and temperature accuracyLock-out key setting for ...