- RS Stock No.:
- 764-6319
- Mfr. Part No.:
- WR2002AU
- Brand:
- Weller
Discontinued product
- RS Stock No.:
- 764-6319
- Mfr. Part No.:
- WR2002AU
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WR 2000 Series Stations
Works for soldering and De soldering
2 x tool channels with automatic tool recognition
Simultaneous use of 2 tools (max. 300 W power rating of the unit)
Suitable for Weller 200 W soldering and desoldering irons
Self contained vacuum and air turbine
ECO button for sleep mode
Programmable temperature memory key
ESD safe
2 x tool channels with automatic tool recognition
Simultaneous use of 2 tools (max. 300 W power rating of the unit)
Suitable for Weller 200 W soldering and desoldering irons
Self contained vacuum and air turbine
ECO button for sleep mode
Programmable temperature memory key
ESD safe
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
Type 1 - Australian Plug
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WR2002AU |
Tasks Supported | Desoldering |
Plug Type | Type I - Australian plug |
Wattage | 300W |
Input Voltage | 230V |
Soldering Tip Temperature | 550°C |
Number of Outputs | 2 |
Display Type | LCD |
ESD Safe | Yes |