- RS Stock No.:
- 764-6300
- Mfr. Part No.:
- WX2021AU
- Brand:
- Weller
Discontinued product
- RS Stock No.:
- 764-6300
- Mfr. Part No.:
- WX2021AU
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WX 2021 Soldering Station, AU, 230V
WX2021 includes WX2 Power Unit, micro soldering iron 40W / 12V, safety rests WDH50, WXMT micro-soldering tweezers and safety rest WDH60
200 / 255W total power
Easy to use panel display
Turn and click wheel operation
Six touch keys
Automatic energy saving mode
Multilingual menu
Robust touchscreen
Automatic tool recognition
Multi purpose USB Port
Dual connections used for managing fume extraction
WX Displays showing temperature, speed and status messages
Easy to use panel display
Turn and click wheel operation
Six touch keys
Automatic energy saving mode
Multilingual menu
Robust touchscreen
Automatic tool recognition
Multi purpose USB Port
Dual connections used for managing fume extraction
WX Displays showing temperature, speed and status messages
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WX2021 |
Plug Type | Type I - Australian plug |
Tasks Supported | Desoldering / Soldering |
Input Voltage | 230V |
Soldering Tip Temperature | 500°C |
Number of Outputs | 2 |
Display Type | LCD |
ESD Safe | Yes |