Weller Soldering Station, 230V

  • RS Stock No. 463-7505
  • Mfr. Part No. WES51D
  • Manufacturer Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): AU
Product Details

Weller WES51D Analogue Soldering Station

Analogue controlled 50W station designed to meet the demands of continuous production soldering or in the workshop.

177 to 454°C adjustable temperature range

Station complete with PES51 50W slim pencil for comfortable use with a new heater and sensor design that allows for quick heat up and recovery

ESD Safe

Fitted with a 240 V Aust/NZ mains plug

Spare Weller "ET" series tips available

Note

Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire 756-8884?

Soldering - Weller

Specifications
Attribute Value
Tasks Supported Soldering
Wattage 50W
Input Voltage 230V
Number of Outputs 1
Display Type Analogue
ESD Safe Yes
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 281.01
(exc. GST)
$ 309.11
(inc. GST)
units
Per unit
1 +
$281.01
Related Products
Multi Digital Power Unit with Desoldering Pencil - ...
Description:
Multi Digital Power Unit with Desoldering Pencil - WMD1D A micro processor controlled single output rework station with digital display of temperature for the repair/rework of PCB's with through hole components Station can drive all 'Temtronic' tools Automatic tool recognition ...
High performance active tip RT Pico for smallest ...
Description:
High performance active tip RT Pico for smallest micro components: 0402 down to 01005 Short tip-to-grip distance: Close working distance to the component for higher precision and maximum control Active tip technology: Fastest heat-up and recovery time, sensor close to ...
WSL Soldering Station Spares Precision 65W soldering iron, ...
Description:
WSL Soldering Station Spares Precision 65W soldering iron, only 25cm from tip to grip Ergonomically designed, lightweight (39gm) handle with cool grip Iron uses independent element and tip structure Exceptionally fast thermal recovery Hot tip-change facility. Precision 65W soldering iron, ...
WSL Soldering Station Spares Precision 65W soldering iron, ...
Description:
WSL Soldering Station Spares Precision 65W soldering iron, only 25cm from tip to grip Ergonomically designed, lightweight (39gm) handle with cool grip Iron uses independent element and tip structure Exceptionally fast thermal recovery Hot tip-change facility. Precision 65W soldering iron, ...