- RS Stock No.:
- 162-4469
- Mfr. Part No.:
- WD2000MAU
- Brand:
- Weller
Discontinued product
- RS Stock No.:
- 162-4469
- Mfr. Part No.:
- WD2000MAU
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Weller Soldering Station
The Weller soldering station is a comprehensive kit that includes a WMRP solder pencil and WMRT Micro desoldering tweezers, simultaneously designed for fine pitch, high-density SMT soldering, and rework. It has 3 radio buttons to change frequently used temperature settings with LCD that shows information at glance. The "tip to grip" distance of the WMRP pencil is just 45mm. It is used in soldering applications.
Features and Benefits
ESD safe
Input voltage 120V
Tip temperature 450°C
Wattage 160W
Input voltage 120V
Tip temperature 450°C
Wattage 160W
Certifications
WEEE compliant
Specifications
Attribute | Value |
---|---|
Model Number | WD 2000 |
Tasks Supported | Soldering |
Wattage | 160W |
Input Voltage | 120V |
Soldering Tip Temperature | 450°C |
Number of Outputs | 2 |
Display Type | LCD |
ESD Safe | Yes |