Weller WD 1000 Soldering Station, 230V

  • RS Stock No. 162-4459
  • Mfr. Part No. WD1000MAU
  • Manufacturer Weller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Extremely fast heat-up and ultra-fine, ultra-precise tips make this station the choice for soldering and rework on densely populated printed circuit boards

Ideal for use under magnification
Fast heat-up, thermal stability, and fine tips make it perfect for production or rework, in standard or lead-free applications
Heating element is built into the soldering tip for super-fast heat-up and recovery
When placed in the stand, pencil has auto-off, or temperature setback capability for extended tip life
The following functions are built into the WD1M power unit:
Setback time
Standby temperature
Temperature lockout
°F/°C switching
Temperature offset
Auto-Off Time

Specifications
Attribute Value
Model Number WD 1000
Tasks Supported Soldering
Wattage 160W
Input Voltage 230V
Soldering Tip Temperature +450°C
Number of Outputs 1
Display Type LCD
ESD Safe Yes
Temporarily out of stock - back order for despatch 13/09/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 1,544.75
(exc. GST)
$ 1,699.23
(inc. GST)
units
Per unit
1 +
$1,544.75
Related Products
A micro processor controlled single output rework station ...
Description:
A micro processor controlled single output rework station with digital display of temperature for the repair/rework of PCB's with through hole componentsStation can drive all 'Temtronic' toolsAutomatic tool recognitionSelf calibratingDigital display of set, read and actual tempTemperature setting by push ...
A micro processor controlled single output rework station ...
Description:
A micro processor controlled single output rework station with digital display of temperature for the repair/rework of PCB's with through hole componentsStation can drive all 'Temtronic' toolsAutomatic tool recognitionSelf calibratingDigital display of set, read and actual tempTemperature setting by push ...
A micro processor controlled single output rework station ...
Description:
A micro processor controlled single output rework station with digital display of temperature for the repair/rework of PCB's with through hole componentsStation can drive all 'Temtronic' toolsAutomatic tool recognitionSelf calibratingDigital display of set, read and actual tempTemperature setting by push ...
Vacuum pump type desoldering station with soldering capability. ...
Description:
Vacuum pump type desoldering station with soldering capability. Integrated nozzle contains heater and sensor, providing instant thermal recoverySelectable grip: detachable handle allows gun or pencil style gripSmall ergonomic-style grip and low weight allows for fatigue-free work Reduced clogging due to ...