- RS Stock No.:
- 907-5583
- Mfr. Part No.:
- FR4001-81
- Brand:
- Hakko
Stocked by manufacturer – available for delivery 15/05/2024
Added
Price (ex. GST) Each
$735.99
(exc. GST)
$809.59
(inc. GST)
Units | Per unit |
1 + | $735.99 |
- RS Stock No.:
- 907-5583
- Mfr. Part No.:
- FR4001-81
- Brand:
- Hakko
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hakko FR-4001 Desoldering Iron
Hakko FR-40001 ultra heavy-duty de-soldering tool. Designed for the difficult rework of large mass components, such as high current inductor coils, heat sinks and large transformers. The high mass of the heater and nozzle combined with power and control of the heating cartridge, allows for rework of the most challenging solder joints without pre-heating.
Features and Benefits
Ultra heavy duty
300 W Heating Element
Top controlled temperature of 940°F (500°C)
Secure de-soldering with valve function
Solder clogging was reduced featuring Anti-Clogging Function (AFC)
Anti-Clogging
The anti-clogging features ensure instantaneous application of peak vacuum pressure to the solder joint and prevents premature release of the vacuum system.
Large Solder Collection Chamber
The solder collection chamber is 3 times larger in capacity than other Hakko de-soldering stations, easy to clean and reuse.
Compatibility
FR-400 De-Soldering Station: RS Stock no: 907-5551
Accessories
N60 Series Nozzle, RS Stock no: 907-5555
Application Information
Hakko ultra heavy-duty de-soldering Hand-piece for use with the Hakko's FR-400 ultra heavy-duty de-soldering station – RS Stock no: 907-5551
De-Soldering - Hakko
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Type | Desoldering Iron |
For Use With | HAKKO FR-4001 |
Series | FR-400 |