- RS Stock No.:
- 269-1349
- Mfr. Part No.:
- TC201
- Brand:
- Weller
Discontinued product
- RS Stock No.:
- 269-1349
- Mfr. Part No.:
- TC201
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
WTCPT Magnastat Controlled
A 240Vac WTCPT magnastat station complete with a 42watt TC201 soldering pencil and stand: The soldering iron is fitted with a 1·6mm 700°F/371°C tip and an Australian/New Zealand mains plug.
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Model Number | TC201 |
Type | Soldering Pencil |
Wattage | 40W |
Input Voltage | 25V |
Tip Series | PTA |
For Use With | WTCPS & WTCPT Soldering Stations |