Weller P1KC Gas Soldering Iron for use with PORTASOL P1

  • RS Stock No. 162-4466
  • Mfr. Part No. P1KC
  • Manufacturer Weller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Ultrasonically Welded gas tanks prevents gas leaking on exposure to impact , UV light or hot and cold temperatures.Butane compatible nylons and acetyls (plastics) ensure ourproducts are more reliable safer and last longer. MediumPower adjustable from 10 - 60 watts of power"Anti Static ESD SafeReady to melt solder less than 30 seconds from ignition.Flameless combustion (solder & hot air modes) (solder & hot air modes)10 second refill time.10- 60 watts Medium Power adjustable2.4mm sf, Hot knife, hot blow and gas torch tips are included in a durable plastic case.

Specifications
Attribute Value
Power Type Gas
Model Number P1KC
Type Soldering Iron
Tip Series P1KC
For Use With PORTASOL P1
Temporarily out of stock - back order for despatch 16/03/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 370.28
(exc. GST)
$ 407.31
(inc. GST)
units
Per unit
1 +
$370.28
Related Products
Weller offers a comprehensive range of soldering tips ...
Description:
Weller offers a comprehensive range of soldering tips for use with Pyropen Piezo soldering irons (RS 250-3898, 176-6870) These tips are extremely reliable and can increase solder process productivity which provides great cost efficiency and less rework caused by poor ...
Weller offers a comprehensive range of soldering tips ...
Description:
Weller offers a comprehensive range of soldering tips for use with Pyropen Piezo soldering irons (RS 250-3898, 176-6870) These tips are extremely reliable and can increase solder process productivity which provides great cost efficiency and less rework caused by poor ...
Compact, pocket-size Strong nylon case Fuel regulator can ...
Description:
Compact, pocket-size Strong nylon case Fuel regulator can control gas output to give tip temperatures up to 400°CNickel-plated brass soldering bit sizes are offered separately, each with integral catalyst Iron supplied with the 24mm bit fitted Bits have simple screw ...
Compatible with WD1 and WD2 Soldering Stations and ...
Description:
Compatible with WD1 and WD2 Soldering Stations and WR Rework Stations Excellent performance for leaded and lead free soldering applicationsESD safe to protect sensitive components Low voltage temperature controlled soldering irons80 Watt / 24 V handle design Uses LT series ...