Weller Gas Soldering Iron

  • RS Stock No. 162-4463
  • Mfr. Part No. WPA2
  • Manufacturer Weller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Pyropen® Professional Cordless Butane Soldering IronsIdeal for field service jobsLightweight and completely portable, ready to use in 30 secondsDoes not require cords, batteries or cartridgesReplacement soldering tips are availableHot air nozzles are available for specific modelsRefills with butane fuel - Weller® Cat. no. WB1 or WB2All temperatures are approximate

Specifications
Attribute Value
Power Type Gas
Type Soldering Iron
Tip Series WCH51, WPT2
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $520.25
$ 338.16
(exc. GST)
$ 371.98
(inc. GST)
units
Per unit
1 +
$338.16
Related Products
Compact, pocket-size Strong nylon case Fuel regulator can ...
Description:
Compact, pocket-size Strong nylon case Fuel regulator can control gas output to give tip temperatures up to 400°CNickel-plated brass soldering bit sizes are offered separately, each with integral catalyst Iron supplied with the 24mm bit fitted Bits have simple screw ...
The Antex XS25 range of 25W soldering irons ...
Description:
The Antex XS25 range of 25W soldering irons are straight-forward, robust tools Perfect for hobbyists and DIYers, through to industrial and production uses, the XS25 soldering irons offer realibility over time. The simple, lightweight body helps to limit fatigue over ...
Compatible with WD1 and WD2 Soldering Stations and ...
Description:
Compatible with WD1 and WD2 Soldering Stations and WR Rework Stations Excellent performance for leaded and lead free soldering applicationsESD safe to protect sensitive components Low voltage temperature controlled soldering irons80 Watt / 24 V handle design Uses LT series ...
120W / 24V pencil is perfect for lead-free ...
Description:
120W / 24V pencil is perfect for lead-free and other heavy-duty soldering applications Comes with XTB tip. Compatible with WD1M, WD2 and W2M Soldering Stations and WR Rework Stations Excellent performance for leaded and lead free soldering applicationsESD safe to ...