- RS Stock No.:
- 500-7040
- Mfr. Part No.:
- T12-BC3
- Brand:
- Hakko
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 500-7040
- Mfr. Part No.:
- T12-BC3
- Brand:
- Hakko
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
FX-950 Analogue Soldering Station
High power temperature controlled analogue soldering station in a slim, space-saving design
New Lead free ESD safe soldering iron
Easy-to-read Analogue temperature indicator/selector
Utilising Hakkos composite tip technology for greater thermal recovery and temperature accuracy
Lock-out key setting for supervisor temperature control
Calibration/offset function
Warning indicator for error conditions
Temperature range 200 to 450°C
Uses FM2028 70W 24V iron (supplied)
Available with BS1363 or Aus/NZ mains plug
Easy-to-read Analogue temperature indicator/selector
Utilising Hakkos composite tip technology for greater thermal recovery and temperature accuracy
Lock-out key setting for supervisor temperature control
Calibration/offset function
Warning indicator for error conditions
Temperature range 200 to 450°C
Uses FM2028 70W 24V iron (supplied)
Available with BS1363 or Aus/NZ mains plug
Size (WxHxD) 80 x 118 x 138mm
Note
T12 Tips must be purchased separately, see range below.
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
FM-2028 Iron, FH-101 stand + sponge, and heat resistant pad
Soldering - Hakko
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Conical Hoof |
For Use With | Hakko Soldering Irons |
Tip Size | 3 mm |
Tip Series | T12 |
Tip Angle | 45° |