- RS Stock No.:
- 174-8886
- Mfr. Part No.:
- T0054327099
- Brand:
- Weller
Discontinued product
- RS Stock No.:
- 174-8886
- Mfr. Part No.:
- T0054327099
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BA
Product Details
Weller Straight Conical Soldering Iron Tip
The Weller soldering iron tip has a straight conical shape. The model number is SG10 with the tip size of 7mm.
Features and Benefits
• Iron plated
• Long life
• Tip angle is 45°
• Long life
• Tip angle is 45°
Applications
• Industrial applications
Specifications
Attribute | Value |
---|---|
Model Number | SG10 |
Tip Shape | Straight Conical |
For Use With | Hobbykit 2 |
Tip Size | 7 mm |
Tip Angle | 45° |