Idealtek BR-102D, 6.6mm Needle, 8 ml Flux Dispensing Tip

  • RS Stock No. 852-6229
  • Mfr. Part No. BR-102D
  • Manufacturer Idealtek
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

Bonpen Replacement Tips

For use with the Bonpen empty flux dispensing pens

Syringe/ Dispenser/ Bottles

Specifications
Attribute Value
Soldering Accessory Type Flux Dispenser
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Box of 5
$ 125.48
(exc. GST)
$ 138.03
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$125.48
$25.096
*price indicative
Related Products
Engineers Pens Precision application pens designed for the ...
Description:
Engineers Pens Precision application pens designed for the service and repair engineer to apply small quantities of cleaners, oils and coatings or where application in confined areas is required Ideal for spot cleaning, repair and service of communication equipment, electrical ...
SMT Flux Pen (No-Clean, VOC Free) Pen for ...
Description:
SMT Flux Pen (No-Clean, VOC Free) Pen for precise removal, repair and rework of surface mount devices and any soldering assembly application requiring additional flux Fine control allows minimal flux application resulting in negligible post-soldering residue Pens contain non-flammable flux ...
PCT-100 Focused Convection Pre-heater & Circuit Board Holder ...
Description:
PCT-100 Focused Convection Pre-heater & Circuit Board Holder The PCT-100 is designed to provide extra heat capacity for demanding applications such as lead free, multi-layered boards and assemblies with large ground plates by directly targeting the underside of the PCB ...
Rigid metal structure with stabilizing rubber pad Accommodates ...
Description:
Rigid metal structure with stabilizing rubber pad Accommodates various board sizes up to 787" width and 4 different thicknesses The clamps allow 360 degrees rotation and can be secured in any position, make your soldering projects more easy and efficient ...