Idealtek K6MPTSP Soldering Aid Tool

  • RS Stock No. 125-4324
  • Mfr. Part No. K6MPTSP
  • Manufacturer Idealtek
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ideal-tek Probes Set

Ideal-tek Stainless steel multi-purpose probes are perfect for use in confined areas, adhesives and moving small parts. Ideal for circuit board repair and rework and lab applications. Perfect for checking solder joints and mechanical inspections.

Features and Benefits

Rust-free stainless steel AISI 410
Serrated handles for better grip
Multi-purpose
Probes Length: 15 cm / 6"

K4MPTSP - Stainless Steel Probe Kit

MPTSP1: Straight Needle Tip
MPTSP2: Angled Needle Tip
MPTSP3: Single Bend Tip
MPTSP4: Hook Tip

K6MPTSP - Stainless Steel Probe Kit

MPTSP1: Straight Needle Tip
MPTSP2: Angled Needle Tip
MPTSP3: Single Bend Tip
MPTSP4: Hook Tip
MPTSP5: Triple Bend Tip
MPTSP6: Flat Tip

Specifications
Attribute Value
Soldering Accessory Type Soldering Aid Tool
Model Number K6MPTSP
For Use With Electronics Assembly, Lab Application
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 33.76
(exc. GST)
$ 37.14
(inc. GST)
units
Per unit
1 +
$33.76
Related Products
WSW SAC M1 - Lead-free Solder Wire Introducing ...
Description:
WSW SAC M1 - Lead-free Solder Wire Introducing lead-free solder wire from Weller, designed for use in electrical and electronic applications and to be environmentally friendly Once your iron is at the required temperature the solder wire tins, flows and ...
Antex XS series 25W Soldering Iron The Antex ...
Description:
Antex XS series 25W Soldering Iron The Antex XS25 range of 25W soldering irons are straight-forward, robust tools Perfect for hobbyists and DIYers, through to industrial and production uses, the XS25 soldering irons offer realibility over time. The simple, lightweight ...
Soldering Tool Set Assists in preparing/repairing PCB assemblies ...
Description:
Soldering Tool Set Assists in preparing/repairing PCB assemblies Contains three tools with hexagonal plastic handles and hardened steel shafts, each shaft having a specially formed tip Six individual functions as follows:- Fork: Straddles wires up to 07 dia (22 s.w.g.). ...
SMD Vacuum Pipette Tool SVP 100 Vacuum pipette ...
Description:
SMD Vacuum Pipette Tool SVP 100 Vacuum pipette for a secure, easy and precise way to handle SMD components Various anti-static suction cups (4 mm; 7 mm; 9 mm) and curved stainless steel suction nozzle to suite a wide range ...