Loctite 0.5mm Wire Lead Free Solder, +217°C Melting Point

  • RS Stock No. 682-7564
  • Mfr. Part No. 737609
  • Manufacturer Loctite
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Multicore lead-free 97SC alloy with 400 flux

97SC alloy with 400 flux core
Halide-free, classification J-STD:ROL0. Designed for processes requiring high long-term reliability
2.2% flux with limited, transparent residue
Clean, highly reliable soldering
Excellent wetting on copper and brass. Versatile, for surfaces that are not excessively oxidised
Stable temperature for lead-free soldering

Specifications
Attribute Value
Wire Diameter 0.5mm
Model Number C400
Product Form Wire
Melting Point +217°C
Percent Silver 3%
Percent Tin 96.5%
Flux Type Rosin Based
Product Weight 250g
Flux Content Percent 3%
Percent Copper 0.5%
56 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) 1 Reel of 250 Gram(s)
$ 76.75
(exc. GST)
$ 84.43
(inc. GST)
Reel(s)
Per Reel
Per unit*
1 - 9
$76.75
$0.307
10 - 19
$75.69
$0.303
20 - 49
$74.86
$0.299
50 +
$72.62
$0.29
*price indicative
Related Products
Solder wire Sn955 Ag3.5 Cu0.7 96SC Crystal 400 ...
Description:
Solder wire Sn955 Ag3.5 Cu0.7 96SC Crystal 400 No-Clean solder wire with incorporated flux.On a spool.Halide-free.Constant heat, low spatter.High speed soldering, range of activities suitable for all applications.Good spread on copper, brass and nickel.Clear residue. Standards J-STD-004, EN29453. 96SC Crystal ...
AUTOFIL RT15 solder wire Sn60Pb40 Non-activated No-Clean solder ...
Description:
AUTOFIL RT15 solder wire Sn60Pb40 Non-activated No-Clean solder alloy with incorporated resinous fluxDesigned for SMD repair applications.Excellent wetting on tin-plated substrates.Generates minimal fumes and residue.Chlorine: 0 %.Flux ratio: 1.5 %.Class J-STD-004 ROL0. Non-activated No-Clean solder alloy with ...
Solder Wire Sn965 Ag3 Cu0.5 No-clean solder wire ...
Description:
Solder Wire Sn965 Ag3 Cu0.5 No-clean solder wire (RT15) and activated no-clean solder wire (A11).A11 spools are designed for soldering connectors to all substrates.RT15 spools with fast wetting are suitable for SMD repairs. No-clean solder wire (RT15) and activated no-clean ...
Leaded soldering wire RA, F-SW26 RA soldering wire ...
Description:
Leaded soldering wire RA, F-SW26 RA soldering wire with 5 activated colophony cores with 25% F-SW 26 flux Outstanding wetting and spreading properties, also suitable for difficult solders in electrical engineering and electronics High-purity alloys for reliable solder joints Standards ...