- RS Stock No.:
- 819-9874
- Brand:
- RS PRO
- RS Stock No.:
- 819-9874
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Blue Crimp Splice
This crimp splice from RS PRO provides a secure join between electrical wires and seals them from moisture, strain and environmental damage. You don't need special tools to apply it as it's made from heat-shrinkable material that contracts when warmed with a heat gun.
The crimp splice is ready-to-use and has durable thermoplastic sealing rings on either end for a watertight connection. Inside, there are solder rings that melt around the joining wires. This creates an integral seal and guarantees that no contaminates or dirt will disrupt the function of your conductors.
You can use this connector to splice two or more electrical wires together. It's made of copper which has high electrical conductivity and won't interfere with the power supply of your cables. Copper is also corrosion-resistant and will stop your connection from rusting.
The crimp splice is ready-to-use and has durable thermoplastic sealing rings on either end for a watertight connection. Inside, there are solder rings that melt around the joining wires. This creates an integral seal and guarantees that no contaminates or dirt will disrupt the function of your conductors.
You can use this connector to splice two or more electrical wires together. It's made of copper which has high electrical conductivity and won't interfere with the power supply of your cables. Copper is also corrosion-resistant and will stop your connection from rusting.
Features and Benefits
• Operating temperature range of -55°C to +125°C
• Shrink temperature of +150°C
• Voltage rating of 600 V
• Sleeve length of 35 mm
• RoHS (Restriction of Hazardous Substances) compliant
• Shrink temperature of +150°C
• Voltage rating of 600 V
• Sleeve length of 35 mm
• RoHS (Restriction of Hazardous Substances) compliant
Specifications
Attribute | Value |
---|---|
Splice Type | Heat Shrink |
Related links
- RS PRO Splice Connector Insulated 2 mm², 16 → 14 AWG
- RS PRO Splice Connector Insulated
- RS PRO Splice Connector Insulated 1.25 mm², 22 → 16 AWG
- RS PRO Splice Connector Insulated 1.5 → 2.5 mm², 16 → 14 AWG
- RS PRO Splice Connector 26 → 22 AWG
- RS PRO Splice Connector Insulated 5.5 mm², 12 → 10 AWG
- RS PRO Splice Connector, Insulated
- RS PRO Splice Connector 12 → 10 AWG, 4 → 6 mm²