- RS Stock No.:
- 782-2065
- Mfr. Part No.:
- S01-05-R
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-2065
- Mfr. Part No.:
- S01-05-R
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Immersion Resistant Solder Sleeves
Qualified to SAE-AS83519 (Formerly MIL-S-83519
Transparent insulation sleeve
Sleeve provides encapsulation, inspectability, strain relief and insulation
Preflux solder preform provides a controlled soldering process
Heat shrinkable
Radiation cross linked modified polyvinylidene fluoride material
Environment resistant thermoplastic meltable rings
Transparent insulation sleeve
Sleeve provides encapsulation, inspectability, strain relief and insulation
Preflux solder preform provides a controlled soldering process
Heat shrinkable
Radiation cross linked modified polyvinylidene fluoride material
Environment resistant thermoplastic meltable rings
Specifications
Attribute | Value |
---|---|
Maximum Cable Diameter | 7mm |
Sleeve Length | 19.1mm |
Material | PVDF |
Colour | Blue |