TE Connectivity Transparent Solder Sleeve 3.7 → 8.7mm
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 542-5662
- Mfr. Part No.:
- B-155-3809
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- MX
Box(es) | Per Box | Per unit* |
1 - 14 | $198.45 | $3.969 |
15 - 49 | $192.49 | $3.85 |
50 + | $186.72 | $3.734 |
*price indicative |
Solder Sleeves and Kit
Attribute | Value |
Minimum Cable Diameter | 3.7mm |
Maximum Cable Diameter | 8.7mm |
Sleeve Length | 42mm |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Quantity | 2 |
Colour | Transparent |