- RS Stock No.:
- 719-2109
- Mfr. Part No.:
- FA-430 Aus/NZ
- Brand:
- Hakko
2 In AU stock for next working day delivery
999997 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$1,905.02
(exc. GST)
$2,095.52
(inc. GST)
Units | Per unit |
1 + | $1,905.02 |
- RS Stock No.:
- 719-2109
- Mfr. Part No.:
- FA-430 Aus/NZ
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FA-430 Smoke Absorber
Air-purifying fume extractor realizing powerful suction with quiet operation
Freestanding flexible ducts facilitate production changeovers
Three airflow levels are selectable according to working environments
Freestanding flexible ducts facilitate production changeovers
Three airflow levels are selectable according to working environments
Specifications
Attribute | Value |
---|---|
Filter Type | Main Filter |
Noise Level | 53dB |
Wattage | 120W |
Weight | 7.5kg |
Plug Type | Type I - Australian plug |
Depth | 343mm |
Height | 366mm |
Width | 330mm |
Related links
- Soldering Fume Extractors
- RS PRO Combined Filter Solder Fume Extractor Accessory, for use with V200
- Type I - ANZ/CN 6 Gang Power Distribution Unit 240 V
- Hakko Main Filter Type I - Australian plug
- HPM White 1 Gang Power Socket 10A Indoor Use
- Purex Fume Extraction Kit
- HPM Grey 2 Gang Plug Socket 10A Indoor Use
- HPM Grey 2 Gang Power Socket 10A Outdoor Use