- RS Stock No.:
- 712-6017
- Mfr. Part No.:
- FA-400 Aus/NZ
- Brand:
- Hakko
- RS Stock No.:
- 712-6017
- Mfr. Part No.:
- FA-400 Aus/NZ
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FA-400 Smoke Absorber
Revised design bench-top smoke absorber
Compact design, requiring less bench space.
Option of 3 positional settings (upright, laying down or with arm stand)
Replaceable carbon filters available
ESD safe
Option of 3 positional settings (upright, laying down or with arm stand)
Replaceable carbon filters available
ESD safe
Note
Replacement Filter A1001: 269-4073
Supplied with
Filter (1 pc.), Instruction manual
Fume Extraction - Hakko
Specifications
Attribute | Value |
---|---|
Filter Type | Main Filter |
Voltage Rating | 230V ac |
Wattage | 22W |
Weight | 930g |
Plug Type | Type I - Australian plug |
Depth | 113mm |
Height | 212mm |
Width | 166mm |