- RS Stock No.:
- 511-3678
- Mfr. Part No.:
- BVX-ARML
- Brand:
- Metcal
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$267.62
(exc. GST)
$294.38
(inc. GST)
Units | Per unit |
1 + | $267.62 |
- RS Stock No.:
- 511-3678
- Mfr. Part No.:
- BVX-ARML
- Brand:
- Metcal
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
BVX200 Extraction System
Two station dynamic fume extraction system
Main filter has a HEPA efficiency of >99.5% plus activated carbon to remove additional gases.
Main filter has a HEPA efficiency of >99.5% plus activated carbon to remove additional gases.
Note
BVX 201 Kit contains Filter unit, 2 x 1.2m flexible arms, Pre-HEPA-Gas Filter. Additional filters and accessories available separately.
Approvals
UL, CSA
Fume Extraction - OKI/ Metcal
Specifications
Attribute | Value |
---|---|
Type | Flexible Arm |
Series | BVX-200 |
Length | 1.2m |
ESD Safe | Yes |
Nozzle Type | Round 60° Cut Aperture |
Width | 40mm |
For Use With | BVX 101, BVX 201 Kit |
Related links
- Metcal Main Filter Solder Fume Extractor Accessory, for use with BVX 101
- Metcal Main Filter Solder Fume Extractor Accessory, for use with...
- RS PRO Urethane Foam Activated Carbon Solder Fume Extractor...
- Metcal Extension Arm Solder Fume Extractor Accessory, for use with BVX 101
- Weller Compact Filter Solder Fume Extractor Accessory, for use...
- Metcal Pre-Filter Solder Fume Extractor Accessory, for use with BVX 101
- Metcal Arm Mounting Bracket Solder Fume Extractor Accessory
- Metcal Pre-Filter Solder Fume Extractor Accessory, for use with BVX 201 Kit