- RS Stock No.:
- 511-3735
- Mfr. Part No.:
- FM-BVX200
- Brand:
- Metcal
- RS Stock No.:
- 511-3735
- Mfr. Part No.:
- FM-BVX200
- Brand:
- Metcal
Technical data sheets
Legislation and Compliance
Product Details
BVX200 Extraction System
Two station dynamic fume extraction system
Main filter has a HEPA efficiency of >99.5% plus activated carbon to remove additional gases.
Main filter has a HEPA efficiency of >99.5% plus activated carbon to remove additional gases.
Note
BVX 201 Kit contains Filter unit, 2 x 1.2m flexible arms, Pre-HEPA-Gas Filter. Additional filters and accessories available separately.
Approvals
UL, CSA
Fume Extraction - OKI/ Metcal
Specifications
Attribute | Value |
---|---|
Type | Main Filter |
Series | BVX-200 |
ESD Safe | Yes |
Depth | 200mm |
Height | 150mm |
Width | 400mm |
For Use With | BVX 201 Kit, BVX 208 |
Related links
- Metcal Main Filter Solder Fume Extractor Accessory, for use with BVX 101
- RS PRO Urethane Foam Activated Carbon Solder Fume Extractor...
- Weller Compact Filter Solder Fume Extractor Accessory, for use...
- Hakko Main Filter Solder Fume Extractor Accessory
- Hakko Rectangular Nozzle Solder Fume Extractor Accessory
- Weller Solder Fume Extractor Accessory
- Weller Cleanroom Filter Solder Fume Extractor Accessory, for use...
- Metcal Pre-Filter Solder Fume Extractor Accessory, for use with BVX 201 Kit