- RS Stock No.:
- 889-8782
- Mfr. Part No.:
- 1897199
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 889-8782
- Mfr. Part No.:
- 1897199
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact male PCB header has 12 number of potentials and press-in technology type of mounting.
Long-term stable press-in connection ensures high holding force without thermal load
Screwable flange for superior mechanical stability
Vertical connection enables multi-row arrangement on the PCB
Maximum flexibility when it comes to device design
One header for connectors with different connection technologies
Screwable flange for superior mechanical stability
Vertical connection enables multi-row arrangement on the PCB
Maximum flexibility when it comes to device design
One header for connectors with different connection technologies
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Pitch | 3.5mm |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |
Contact Material | Tin |
Series | EMC 1.5/12-G-3.5 |