- RS Stock No.:
- 760-0212
- Mfr. Part No.:
- AM-1513CA
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 760-0212
- Mfr. Part No.:
- AM-1513CA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Open Circuit Voltage | 1.8V |
Number of Cells | 1 |
Type | Amorphous Solar Cell |
Dimensions | 55 x 13.5 x 1.3mm |
Depth | 1.3mm |
Length | 55mm |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |
Width | 13.5mm |