- RS Stock No.:
- 664-6781
- Mfr. Part No.:
- AM-1819CA
- Brand:
- Sanyo
Available for back order.
Added
Price (ex. GST) Each
$4.28
(exc. GST)
$4.71
(inc. GST)
Units | Per unit |
1 + | $4.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 664-6781
- Mfr. Part No.:
- AM-1819CA
- Brand:
- Sanyo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Amorphous silicon solar cell, Amorton (glass substrate) for high-illumination indoor use
Solar Panels and Chargers
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
Solar Installation
Solar panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with Wind chargers.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Specifications
Attribute | Value |
---|---|
Open Circuit Voltage | 4.9V |
Type | Amorphous Solar Cell |
Dimensions | 31 x 24 x 1.3mm |
Depth | 1.3mm |
Length | 31mm |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |
Width | 24mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Related links
- RS PRO Solar Power Meter, Solar Power
- Sanyo 190mW Amorphous Solar Cell solar panel
- Sanyo 401mW Amorphous Solar Cell solar panel
- Sanyo 52mW Amorphous Solar Cell solar panel
- Beha-Amprobe SOLAR-100 Solar Power Meter SOLAR-100, Solar Power
- Sanyo 93mW Amorphous Solar Cell solar panel
- Sanyo 18mW Amorphous Solar Cell solar panel
- Solar Technology 80W Kit Photovoltaic Solar Panel