- RS Stock No.:
- 860-2900
- Mfr. Part No.:
- 390810
- Brand:
- Phaesun
Discontinued product
- RS Stock No.:
- 860-2900
- Mfr. Part No.:
- 390810
- Brand:
- Phaesun
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Roof Duct
These roof ducts which can be sticked on, solves any problem related to the cabling from outdoors to indoors. The case consists of PU high-resistance foam with impact strength, weathering and UV resistance. It is absolutely waterproof and is supplied as a unit ready for assembly. The case contains a thread where the screwed cable gland is installed in order to seal the cable that is led through.
It is as well possible at any time to lead the cable back and seal the case safely with a closing cap when the installation is dismounted
It is as well possible at any time to lead the cable back and seal the case safely with a closing cap when the installation is dismounted
2x cable glands M20 (cable diameter: 5-12mm)
UV-resistant
Glueable
Screwable
UV-resistant
Glueable
Screwable
Solar Panels and Chargers
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
Solar Installation
Solar panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with Wind chargers.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Specifications
Attribute | Value |
---|---|
Accessory Type | Roof Duct Water Tight |
For Use With | Solar Panel |
Roof Type | Duct |
Dimensions | 150 x 150 x 66mm |
Depth | 66mm |
Length | 150mm |
Width | 150mm |