- RS Stock No.:
- 858-7895
- Mfr. Part No.:
- 1582421
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 858-7895
- Mfr. Part No.:
- 1582421
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Conductor connectors, QUICKON connection, number of positions: 4, 1 mm² ... 2.5 mm², 690 V, 20 A, gray, with one QUICKON nut, cable diameter range: 9 mm ... 14 mm, QUICKON fast connection
Specifications
Attribute | Value |
---|---|
Termination Method | IDC, Quick Connect |
Current Rating | 20.0A |
Series | QPD C 4X2.5/1X9-14 GY |
Voltage Rating | 1.0 kV |
Housing Material | Polymer |
Contact Plating | Tin |
Maximum Operating Temperature | 80.0°C |
Minimum Operating Temperature | -40.0°C |
Contact Material | Copper |