- RS Stock No.:
- 858-7886
- Mfr. Part No.:
- 1582223
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 858-7886
- Mfr. Part No.:
- 1582223
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Conductor connectors, QUICKON connection, number of positions: 3+PE, 1 mm² ... 2.5 mm², 690 V, 20 A, black, with one QUICKON nut, cable diameter range: 9 mm ... 14 mm, QUICKON fast connection
Specifications
Attribute | Value |
---|---|
Termination Method | IDC, Quick Connect |
Current Rating | 20.0A |
Series | QPD C 3PE2.5 1X9-14 BK |
Voltage Rating | 1.0 kV |
Housing Material | Polymer |
Contact Plating | Silver |
Maximum Operating Temperature | 80.0°C |
Minimum Operating Temperature | -40.0°C |
Contact Material | Copper |