- RS Stock No.:
- 858-6094
- Mfr. Part No.:
- 1582154
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 858-6094
- Mfr. Part No.:
- 1582154
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
QPD H 3PE2.5 BK
The Phoenix Contact QPD H connector is from the QUICKON range designed to create a fast connection saving up to 80% of your time for on-site connections. With touch protected IDC technology the connector gives you safer connection of round cables.
QPD H 3PE2.5 BK is a black, 4 position H connector with a 1 kV rating.
QPD H 3PE2.5 BK is a black, 4 position H connector with a 1 kV rating.
Features and Benefits
Quick and easy to assemble
No special tools required
Can be used as a H distributer/Star distributer
No need to strip cable wires before use
Can be used more than once
Up to IP68 protection
IK07 gives protection against a 500 g object being dropped on to the connector from a height of 40 cm
Screw locking
Fast connection automatically creates the contact and strain relief when tightened
3+PE positions
No special tools required
Can be used as a H distributer/Star distributer
No need to strip cable wires before use
Can be used more than once
Up to IP68 protection
IK07 gives protection against a 500 g object being dropped on to the connector from a height of 40 cm
Screw locking
Fast connection automatically creates the contact and strain relief when tightened
3+PE positions
Note
QUICKON nut not supplied
Standards
DIN EN 0105
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Termination Method | IDC, Quick Connect |
Current Rating | 20.0A |
Series | QPD H 3PE2.5 BK |
Voltage Rating | 1.0 kV |
Housing Material | Polymer |
Contact Plating | Silver |
Maximum Operating Temperature | +80°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |