MPN

Female Cable Mount Solar Panel Connector Power Socket, Cable CSA2.5 - 6mm², Rated At 30A, 1 kV N/A 93301 SolarSpec


3 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$5.75

(exc. GST)

$6.33

(inc. GST)

units

Added

RS Stock No.:
794-8628
Mfr. Part No.:
93301-0101
Manufacturer:
Molex
COO (Country of Origin):
IE
unitsPer unit
1 - 9$5.75
10 - 24$5.49
25 - 49$5.37
50 - 99$5.13
100 +$5.04

SolarSpec Crimp Housings




Note

AttributeValue
TypePower
Cable CSA2.5 - 6mm²
Current Rating30A
Voltage Rating1 kV
Thread SizeN/A
Maximum Operating Temperature+85°C
Minimum Operating Temperature-40°C
Series Number93301
SeriesSolarSpec