Molex Female, Cable Mount Solar Panel Connector, Cable CSA, 2.5mm², Rated At 15A
This image is representative of the product range
On back order for despatch 08/06/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 789-3092
- Mfr. Part No.:
- 130244-1203
- Manufacturer:
- Molex
- COO (Country of Origin):
- PL
units | Per unit | Per Bag* |
5 - 20 | $23.584 | $117.92 |
25 - 45 | $22.21 | $111.05 |
50 - 120 | $21.612 | $108.06 |
125 + | $21.072 | $105.36 |
*price indicative |
SolarSpec Crimp Housing Kits
Note
Attribute | Value |
Type | Power |
Gender | Female |
Cable CSA | 2.5mm² |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Keying | Minus |
Current Rating | 15A |
Plug/Socket | Socket |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |