Molex Female, Cable Mount Solar Panel Connector, Cable CSA, 2.5mm², Rated At 15A
205 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 789-3089
- Mfr. Part No.:
- 130244-0203
- Manufacturer:
- Molex
- COO (Country of Origin):
- PL
units | Per unit |
1 - 49 | $4.79 |
50 - 99 | $4.64 |
100 - 249 | $4.52 |
250 + | $4.44 |
SolarSpec Crimp Housings
Note
Attribute | Value |
Type | Power |
Gender | Female |
Cable CSA | 2.5mm² |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Keying | Minus |
Current Rating | 15A |
Plug/Socket | Socket |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |