- RS Stock No.:
- 136-8613
- Mfr. Part No.:
- 1SNV420872R0000
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 136-8613
- Mfr. Part No.:
- 1SNV420872R0000
- Brand:
- ABB
Legislation and Compliance
Product Details
ABB MC4-Evo2 Series Photovoltaic Connectors
The MC4-Evo2 series is the latest generation of MC4 photovoltaic connectors for use in solar applications consisting of plugs, panel receptacles and branch connectors. These MC4-Evo2 photovoltaic solar panel connectors offer high performance, proven long-term efficiency and worldwide certifications. The voltage capabilities of up to 1500 VDC (IEC) / 1500 VDC (UL) of these MC4-Evo2 PV connectors are the highest in the market. These MC4-Evo2 photovoltaic connectors can be installed in unrestricted access locations any professional (Class A approval). Quick and easy installation is achieved by using specially adapted tools. A proven contact technology and a NEC 2011 compliant integrated locking clip provides a long-term secure connection. These MC4-Evo2 photovoltaic connectors are suitable for use in harsh conditions and have undergone extensive environmental testing including UV, ammonia and salt mist spray. A high IP rating of IP65/IP68 can be achieved when mated. The housings of these MC4-Evo2 photovoltaic solar panel connectors have a robust design and are made from impact resistant polyamide. The MC4-Evo2 series of photovoltaic connectors are made by Multi-Contact and are therefore fully compatible with other Multi-Contact MCV PV products.
Features and Benefits
High performance, proven long-term efficiency and worldwide certifications
High-voltage capability
Easy to install by professional
Proven contact technology for long-term secure connection
NEC 2011 compliant integrated locking clip for quick and secure connection
Suitable for use in harsh conditions
High IP rating of up to IP65/IP68 when mated
Impact resistant polyamide housings
Fully compatible with Multi-Contact MCV PV products
High-voltage capability
Easy to install by professional
Proven contact technology for long-term secure connection
NEC 2011 compliant integrated locking clip for quick and secure connection
Suitable for use in harsh conditions
High IP rating of up to IP65/IP68 when mated
Impact resistant polyamide housings
Fully compatible with Multi-Contact MCV PV products
Product Application Information
These MC4-Evo2 photovoltaic connectors are for use in commercial, industrial and residential rooftop solar installations. Connections are made between DC circuits from the PV modules to the combiner boxes (in series or in parallel) and from the combiner boxes to the string inverter. The panel receptacles are used for installing on combiner boxes and inverters. The photovoltaic branch connector is used for the parallel-serial connection of photo voltaic modules.
ABB Solar Power Connectors
Specifications
Attribute | Value |
---|---|
Type | Plug Connector |
Gender | Male |
Cable CSA | 4 → 6mm² |
Mounting Type | Cable Mount |
Termination Method | Quick Connect |
Keying | Minus |
Current Rating | 45 A, 53A |
Voltage Rating | 1.5 kV |
Plug/Socket | Socket |
Maximum Operating Temperature | +115°C |
Series | MC4-Evo2 |