Better World
Schneider Electric TeSys Thermal Circuit Breaker - GV3 690V Voltage Rating, 32A Current Rating
- RS Stock No.:
- 830-3060
- Mfr. Part No.:
- GV3P32
- Brand:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$571.11
(exc. GST)
$628.22
(inc. GST)
Units | Per unit |
1 + | $571.11 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 830-3060
- Mfr. Part No.:
- GV3P32
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Motor Protection Circuit Breaker - GV3P
Thanks to its new power terminals, this range of GV3 circuit-breakers assures improved reliability of connections and is designed to maintain a constant tightening force which assures a strong, safe and long lasting connection in the most demanding environments.
Features and benefits.
Thermo Magnetic circuit-breakers
Control and protection of motors from 5.5 kW to 30 kW
Ring terminal product version designed for the asian market and specific applications
High breaking capacity:50 kA/400 V from 40 to 65 A and 100 kA/400 V from 9 to 32 A
3-position, padlockable, rotary knob
Trip test button on front face
Sealable flap for protection of thermal setting
IP65 enclosure
Control and protection of motors from 5.5 kW to 30 kW
Ring terminal product version designed for the asian market and specific applications
High breaking capacity:50 kA/400 V from 40 to 65 A and 100 kA/400 V from 9 to 32 A
3-position, padlockable, rotary knob
Trip test button on front face
Sealable flap for protection of thermal setting
IP65 enclosure
Applications.
- Industry
- Infrastructure
- Buildings
- Easily assembled into any configuration by screw or clip-fixing onto mounting rails.
How do you select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent, thermal overloads and much more.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure, you wish to protect.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure, you wish to protect.
Standards
IEC 947 and UL 508 type E certification
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Range | TeSys |
Voltage Rating | 690V |
Width | 55mm |
Series | GV3 |
Tripping Mechanism | Thermal-Magnetic |
Rated AC Voltage | 690V |
Better World Product | Yes |
Better World Verification | Green Premium |
Circuit Breaker Type | Thermal Circuit Breaker |
Overall Dimensions | 132 x 55 x 136mm |
Terminal Contact Type | Screw |
Overall Depth | 136mm |
Overall Length | 132mm |