- RS Stock No.:
- 820-0716
- Mfr. Part No.:
- ATS01N212RT
- Brand:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$982.61
(exc. GST)
$1,080.87
(inc. GST)
Units | Per unit |
1 + | $982.61 |
- RS Stock No.:
- 820-0716
- Mfr. Part No.:
- ATS01N212RT
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Altistart Soft Start
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.
Features & Benefits
May be used with single or three phase motors
Note
Power ratings stated are for 3 phase 400V motors. These units may also be used with lower voltage 3 phase motors and single phase motors. Please refer to technical data sheet for further information.
Specifications
Attribute | Value |
---|---|
Motor Starter Type | Soft Start |
Voltage Rating | 460 V ac |
Phase | 3 |
Current Rating | 12 A |
IP Rating | IP20 |
Overall Length | 45mm |
Overall Width | 154mm |
Overall Depth | 135mm |
Series | ATS01 |
Related links
- Schneider Electric Soft Start 11 kW 1 IP20
- Eaton Soft Start 7.5 kW 3 Phase, IP20
- Dold Soft Start 5.5 kW 2 Phase, IP30
- Eaton Soft Start 11 kW 3 Phase, IP20
- Eaton Soft Start 15 kW 3 Phase, IP20
- Eaton Soft Start 5.5 kW 3 Phase, IP20
- United Automation Soft Start 6 kW 1 Phase, IP65
- Eaton Soft Start 1.5 kW 3 Phase, IP20