- RS Stock No.:
- 785-0748
- Mfr. Part No.:
- RSGD4012E0VD20
- Brand:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 785-0748
- Mfr. Part No.:
- RSGD4012E0VD20
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
RSGD - Soft Starter, Three Phase
RSGD is an extremely compact and easy to use 3-phase soft starter for AC induction motors.
RSGD controls two phases and is internally bypassed to reduce the heat dissipation inside the panel.
Through its micro-controller based algorithm, the RSGD achieves an exceptional inrush current reduction resulting in smoother starting and stopping of motors. The starting parameters can be easily set-up through a 3- knob user interface and LED indications are provided for indication of supply, alarm and ramping/ bypass status.
RSGD provides a number of diagnostic functions including phase sequence, over- and under-voltage monitoring and locked rotor protection.
RSGD controls two phases and is internally bypassed to reduce the heat dissipation inside the panel.
Through its micro-controller based algorithm, the RSGD achieves an exceptional inrush current reduction resulting in smoother starting and stopping of motors. The starting parameters can be easily set-up through a 3- knob user interface and LED indications are provided for indication of supply, alarm and ramping/ bypass status.
RSGD provides a number of diagnostic functions including phase sequence, over- and under-voltage monitoring and locked rotor protection.
Soft starting and soft-stopping of 3-phase squirrel cage motors
45mm wide, IP20 housing
Operational Voltage: RSGD40 (220 - 400V)
2-phase controlled
Integrated bypass relays
45mm wide, IP20 housing
Operational Voltage: RSGD40 (220 - 400V)
2-phase controlled
Integrated bypass relays
Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 12 A |
IP Rating | IP20 |
Overall Length | 125mm |
Overall Width | 45mm |
Overall Depth | 109.8mm |
Series | RSGD |