- RS Stock No.:
- 766-2532
- Mfr. Part No.:
- 134925 DS7-342SX004N0-N
- Brand:
- Eaton
- RS Stock No.:
- 766-2532
- Mfr. Part No.:
- 134925 DS7-342SX004N0-N
- Brand:
- Eaton
Legislation and Compliance
Product Details
DS7 Soft Starters
The soft starter has become increasingly established as an alternative to the star-delta starter. The new DS7 series that combines these benefits with the Eaton xStart system.
The DS7 is a fully integral part of xStart and all existing components can be used.
Designed for normal applications such as pumps, fans and small conveyors, the compact DS7 is ideal. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution
The DS7 is a fully integral part of xStart and all existing components can be used.
Designed for normal applications such as pumps, fans and small conveyors, the compact DS7 is ideal. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution
Features & Benefits
Can be connected directly to the PKE device
Low operating frequency (5 s, 3x Ie, 10 Starts)
The built-in fan removes any limitations
Can be used with existing standard Eaton Products
Available from 1.5kW up to 110kW
24V DC and 230 - 460V AC voltage options available
Din Rail mounting or screw fixing
Can be mounted side by side without any de-rating
Compact in design
Low operating frequency (5 s, 3x Ie, 10 Starts)
The built-in fan removes any limitations
Can be used with existing standard Eaton Products
Available from 1.5kW up to 110kW
24V DC and 230 - 460V AC voltage options available
Din Rail mounting or screw fixing
Can be mounted side by side without any de-rating
Compact in design
Note
Eaton formerly known as Moeller
Eaton
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 460 V ac |
Phase | 3 |
Current Rating | 4 A |
IP Rating | IP20 |
Overall Length | 45mm |
Overall Width | 95mm |
Series | Eaton Moeller |
Overall Depth | 130mm |
Related links
- RS PRO Soft Starter 2.2 kW 1 Phase
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- RS PRO Soft Starter 5.5 kW 3 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Schneider Electric Soft Starter 208 - 690 V ac, IP00