- RS Stock No.:
- 766-2510
- Mfr. Part No.:
- 134849 DS7-340SX007N0-N
- Brand:
- Eaton
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$713.43
(exc. GST)
$784.77
(inc. GST)
Units | Per unit |
1 + | $713.43 |
- RS Stock No.:
- 766-2510
- Mfr. Part No.:
- 134849 DS7-340SX007N0-N
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Eaton Soft Starter, 1.2Nm Tightening Torque, 24V AC/DC Supply Voltage - DS7 Series - 134849 DS7-340SX007N0-N
Safeguard your machinery from electrical hazards with this soft starter from Eaton. It gradually increases the voltage supplied to your 3-phase electric motors during startup, which helps reduce the initial high inrush current and prevents damage to your equipment. The unit features internal bypass contacts that route current away from the starter when the motor reaches full speed, minimising energy use and cutting down on heat production. A minimum ramp time of one second ensures smooth and controlled motor acceleration and reduces strain on connected devices. You'll find this component commonly used to support conveyor systems and ventilation equipment.
Features & Benefits
• Tightening torque of 1.2Nm for secure attachment to machinery by hand
• Enables flexible installation by allowing you to connect solid, stranded or ferruled cables
• Current rating of 7A for use in low-demand applications
• Withstands up to 8g of impact for reliable shock resistance
• Enables flexible installation by allowing you to connect solid, stranded or ferruled cables
• Current rating of 7A for use in low-demand applications
• Withstands up to 8g of impact for reliable shock resistance
Is this soft starter finger-safe?
Yes. The device carries an IP20 rating, so you're protected from direct contact with live parts to safeguard you from electric shocks during installation or operation.
Note
Eaton formerly known as Moeller
Eaton
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 460 V ac |
Phase | 3 |
Current Rating | 7 A |
IP Rating | IP20 |
Overall Length | 45mm |
Enclosure | Yes |
Overall Width | 95mm |
Overall Depth | 130mm |
Series | Eaton Moeller |
Standards Met | CE, CSA |
Related links
- ABB Soft Starter 15 kW 3 Phase, IP20
- Siemens Soft Starter 90 kW 3 Phase, IP00
- Siemens Soft Starter 18.5 kW 3 Phase, IP20
- Siemens Soft Starter 3 kW 3 Phase, IP20
- Siemens Soft Starter 11 kW 3 Phase, IP20
- Siemens Soft Starter 30 kW 3 Phase, IP00
- Siemens DOL Starter 7.5 kW 3 Phase, IP20
- Siemens Soft Starter 15 kW 3 Phase, IP20