- RS Stock No.:
- 746-4937
- Mfr. Part No.:
- 3RW3047-1BB04
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,215.94
(exc. GST)
$2,437.53
(inc. GST)
Units | Per unit |
1 + | $2,215.94 |
- RS Stock No.:
- 746-4937
- Mfr. Part No.:
- 3RW3047-1BB04
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Miniature Soft Starter
Soft starter SIRIUS 3RW30 for standard applications for the soft starting of three-phase asynchronous motors.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA).
The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals.
Simple, efficient and always up to date - SIRIUS modular system.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA).
The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals.
Simple, efficient and always up to date - SIRIUS modular system.
Features and Benefits
Compact design - width of 22.5mm
One device for entire control voltage range, from UC 24V to 230V
Optimal adjustment capability using only 3 potentiometers, start time, starting voltage & stopping time, all of which can be set individually
Operating status display (Ready/Run) via two LED's
One device for entire control voltage range, from UC 24V to 230V
Optimal adjustment capability using only 3 potentiometers, start time, starting voltage & stopping time, all of which can be set individually
Operating status display (Ready/Run) via two LED's
Note
Connection System - Screw Terminal: 1CB54; Cable Clamp: 2CB54
Note
Connection System - Screw Terminal: 1CB54; Cable Clamp: 2CB54
Specifications
Attribute | Value |
---|---|
Power Rating | 55 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 400 V |
Phase | 3 |
Current Rating | 106 A |
IP Rating | IP20 |
Overall Length | 186mm |
Overall Width | 70mm |
Series | 3RW30 |
Overall Depth | 160mm |
Related links
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Siemens Soft Starter 55 kW 3 Phase, IP00
- Eaton Soft Starter 55 kW 3 Phase, IP20
- Schneider Electric Soft Starter 208 - 690 V ac, IP00